Part Details for 71MA30-04-2-06S by Grayhill Inc
Overview of 71MA30-04-2-06S by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MA30-04-2-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71MA30-04-2-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71MA30-04-2-06S
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MA30-04-2-06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71MA30-04-2-06S
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 1/8" shaft, 30°, , 4 deck, 2 pole/deck, 6 position/pole, shorting RoHS: Compliant | 0 |
|
$31.3300 / $36.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0700 / $36.5100 | Buy Now |
DISTI #
71MA30-04-2-06S
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MA30-04-2-06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71MA30-04-2-06S
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MA30-04-2-06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000390728
|
Sager | Rotary Switches Rotary Switch, Military, 1/8 shaft, 30°, , 4 deck, 2 pole/deck, 6 position/pole, shorting | 0 |
|
Buy Now |
Part Details for 71MA30-04-2-06S
71MA30-04-2-06S CAD Models
71MA30-04-2-06S Part Data Attributes
|
71MA30-04-2-06S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71MA30-04-2-06S
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, 0.125A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 35.94 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |