Part Details for 71MA36-01-1-03N by Grayhill Inc
Overview of 71MA36-01-1-03N by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MA36-01-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71MA36-01-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71MA36-01-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MA36-01-1-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71MA36-01-1-03N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 1/8" shaft, 30°, , 1 deck, 1 pole/deck, 3 position/pole, non-shorting, M3786/39-6BA RoHS: Compliant | 0 |
|
$14.9000 / $20.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2800 / $34.8000 | Buy Now |
DISTI #
71MA36-01-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MA36-01-1-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002634602
|
Sager | Rotary Switches Rotary Switch, Military, 1/8 shaft, 30°, , 1 deck, 1 pole/deck, 3 position/pole, non-shorting, M3786/39-6BA | 0 |
|
Buy Now |
Part Details for 71MA36-01-1-03N
71MA36-01-1-03N CAD Models
71MA36-01-1-03N Part Data Attributes:
|
71MA36-01-1-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71MA36-01-1-03N
Grayhill Inc
Rotary Switch, 3 Positions, SP3T, Latched, 0.125A, 28VDC, Screw Terminal, Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 19.33 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SCREW |