Part Details for 71S106-009N5 by Rosenberger
Overview of 71S106-009N5 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 71S106-009N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71S106-009N5-ND
|
DigiKey | BNC 75 OHM STRAIGHT PLUG Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
476-71S106-009N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 Ohm BNC Straight Plug RoHS: Compliant | 0 |
|
$25.5300 / $27.0300 | Order Now |
|
Dynamic Solutions GmbH | 6000 |
|
RFQ |
Part Details for 71S106-009N5
71S106-009N5 CAD Models
71S106-009N5 Part Data Attributes
|
71S106-009N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
71S106-009N5
Rosenberger
RF BNC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |