-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O, TQFP72/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V2546S150PFG-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 36 Weeks Container: Tray |
72 In Stock |
|
$8.0947 / $9.0100 | Buy Now |
DISTI #
71V2546S150PFG
|
Avnet Americas | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O - Trays (Alt: 71V2546S150PFG) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$5.7023 / $6.5105 | Buy Now |
DISTI #
972-71V2546S150PFG
|
Mouser Electronics | SRAM 4M X36 2.5V I/O SLOW ZBT RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$5.6200 | Buy Now |
|
Renesas Electronics America | IC SRAM 4.5MBIT PARALLEL 100TQFP Min Qty: 1 Container: Tray | 72 |
|
$8.0947 / $9.0100 | Buy Now |
DISTI #
71V2546S150PFG
|
Avnet Americas | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O - Trays (Alt: 71V2546S150PFG) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$5.7023 / $6.5105 | Buy Now |
DISTI #
71V2546S150PFG
|
Avnet Americas | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O - Trays (Alt: 71V2546S150PFG) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$5.7023 / $6.5105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V2546S150PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V2546S150PFG
Renesas Electronics Corporation
3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O, TQFP72/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2020-08-18 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Memory IC Type | ZBT SRAM | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |