-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2719
|
Newark | Sram, 4Mbit, 0 To 70Deg C Rohs Compliant: Yes |Renesas 71V416S12PHG8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 677 |
|
$7.8400 | Buy Now |
DISTI #
800-71V416S12PHG8CT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4934 / $9.0600 | Buy Now |
DISTI #
71V416S12PHG8
|
Avnet Americas | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout - Tape and Reel (Alt: 71V416S12PHG8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$5.7277 / $6.5395 | Buy Now |
DISTI #
71V416S12PHG8
|
Avnet Americas | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout - Tape and Reel (Alt: 71V416S12PHG8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$5.7277 / $6.5395 | Buy Now |
DISTI #
972-71V416S12PHG8
|
Mouser Electronics | SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM RoHS: Compliant | 3942 |
|
$6.6300 / $8.7900 | Buy Now |
|
Future Electronics | 71V416 Series 4 Mb (256 K x 16) 3.3 V 12 ns Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$6.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$5.6400 | Buy Now |
DISTI #
71V416S12PHG8
|
Avnet Silica | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout (Alt: 71V416S12PHG8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V416S12PHG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V416S12PHG8
Renesas Electronics Corporation
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Pin Count | 44 | |
Manufacturer Package Code | PHG44 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for 71V416S12PHG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416S12PHG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V416S12PH | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S12PHG8 vs IDT71V416S12PH |
IDT71V416YFS12PH | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S12PHG8 vs IDT71V416YFS12PH |
71V416YS12PHG | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S12PHG8 vs 71V416YS12PHG |
IDT71V416S12PH8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S12PHG8 vs IDT71V416S12PH8 |
71V416YS12PH | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S12PHG8 vs 71V416YS12PH |
IDT71V416VS12PHG | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S12PHG8 vs IDT71V416VS12PHG |
AS7C34098-12TC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | 71V416S12PHG8 vs AS7C34098-12TC |
71V416S12PHG | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray | Renesas Electronics Corporation | 71V416S12PHG8 vs 71V416S12PHG |
71V416S12PH8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S12PHG8 vs 71V416S12PH8 |
71V416S12PHG | TSOP-44, Tube | Integrated Device Technology Inc | 71V416S12PHG8 vs 71V416S12PHG |