-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2630
|
Newark | Sram, 4Mbit, 256Kx16Bit, 15Ns, Tsop-44, Memory Size:4Mbit, Sram Memory Configuration:256K X 16Bit, Supply Voltage Range:3V To 3.6V, Memory Case Style:Tsop, No. Of Pins:44Pins, Access Time:15Ns, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Renesas 71V416S15PHGI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.5800 / $8.4200 | Buy Now |
DISTI #
800-2138-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1527 In Stock |
|
$6.8245 / $9.5200 | Buy Now |
DISTI #
71V416S15PHGI
|
Avnet Americas | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout - Trays (Alt: 71V416S15PHGI) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$6.0198 / $6.8730 | Buy Now |
DISTI #
972-71V416S15PHGI
|
Mouser Electronics | SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM RoHS: Compliant | 270 |
|
$6.7800 / $9.4800 | Buy Now |
|
Future Electronics | 71V416S Series 4 Mb (256K x 16) 3.6 V Surface Mount CMOS Static RAM - TSOP II-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$6.0500 | Buy Now |
|
Renesas Electronics America | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Container: Tray | 1527 |
|
$6.8245 / $9.5200 | Buy Now |
DISTI #
71V416S15PHGI
|
Avnet Silica | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout (Alt: 71V416S15PHGI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V416S15PHGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V416S15PHGI
Renesas Electronics Corporation
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Pin Count | 44 | |
Manufacturer Package Code | PHG44 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for 71V416S15PHGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416S15PHGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V416VS15PHG8 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | 71V416S15PHGI vs IDT71V416VS15PHG8 |
IDT71V416YS15PHI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S15PHGI vs IDT71V416YS15PHI |
IDT71V416YFS15PHI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S15PHGI vs IDT71V416YFS15PHI |
71V416S15PHG | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray | Renesas Electronics Corporation | 71V416S15PHGI vs 71V416S15PHG |
IDT71V416S15PHGI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S15PHGI vs IDT71V416S15PHGI |
IDT71V416YS15PHGI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S15PHGI vs IDT71V416YS15PHGI |
71V416S15PH8 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S15PHGI vs 71V416S15PH8 |
IDT71V416YS15PHG1 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | 71V416S15PHGI vs IDT71V416YS15PHG1 |
IDT71V416VS15PHGI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416S15PHGI vs IDT71V416VS15PHGI |
71V416S15PHGI | TSOP-44, Tube | Integrated Device Technology Inc | 71V416S15PHGI vs 71V416S15PHGI |