-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 512K x 18 ZBT Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V65903S80PFGI-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 216 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.1012 | Buy Now |
DISTI #
71V65903S80PFGI
|
Avnet Americas | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O Flowthrough SRAM - Trays (Alt: 71V65903S80PFGI) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$20.5105 / $23.4175 | Buy Now |
DISTI #
972-71V65903S80PFGI
|
Mouser Electronics | SRAM 9M ZBT SLOW X18 F/T 3.3V RoHS: Compliant | 40 |
|
$23.0200 / $29.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 72 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$20.1900 | Buy Now |
|
Future Electronics | SRAM 9M ZBT SLOW X18 F/T 3.3V RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 72 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$22.9400 / $23.3300 | Buy Now |
DISTI #
71V65903S80PFGI
|
Avnet Silica | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O Flowthrough SRAM (Alt: 71V65903S80PFGI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 19 Weeks, 0 Days | Silica - 144 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V65903S80PFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V65903S80PFGI
Renesas Electronics Corporation
3.3V 512K x 18 ZBT Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW-THROUGH | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 71V65903S80PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V65903S80PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V65903S80PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V65903S80PFGI vs 71V65903S80PFG8 |
71V65903S80PFGI8 | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O Flowthrough SRAM, TQFP0/Reel | Renesas Electronics Corporation | 71V65903S80PFGI vs 71V65903S80PFGI8 |
71V65903S80PFGI | TQFP-100, Tray | Integrated Device Technology Inc | 71V65903S80PFGI vs 71V65903S80PFGI |
71V65903S80PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V65903S80PFGI vs 71V65903S80PFGI8 |
71V65903S80PFG | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray | Renesas Electronics Corporation | 71V65903S80PFGI vs 71V65903S80PFG |
71V65903S80PFG8 | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O Flowthrough SRAM, TQFP0/Reel | Renesas Electronics Corporation | 71V65903S80PFGI vs 71V65903S80PFG8 |