Part Details for 7201 by Keystone Electronics Corp
Overview of 7201 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5722
|
Newark | Spacer/Standoff Hex Brass 6.4Mm X 22.2Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:22.2Mm, Overall Length:26.9Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 7201 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8110 / $0.8930 | Buy Now |
DISTI #
36-7201-ND
|
DigiKey | HEX STANDOFF #4-40 BRASS 7/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1956 In Stock |
|
$0.5422 / $1.0800 | Buy Now |
DISTI #
534-7201
|
Mouser Electronics | Standoffs & Spacers NB .875 M/F THRD RoHS: Compliant | 132 |
|
$0.5420 / $1.0700 | Buy Now |
DISTI #
70181941
|
RS | Standoff, 1/4 Hex, M-F, Threaded 4-40, Length .875, Brass/Nickel | Keystone Electronics 7201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 400 |
|
$0.9100 / $1.0800 | Buy Now |
|
Future Electronics | Ø 0.25 x 0.875 inch 4 - 40 Threaded Brass Nickel Plated Male / Female Standoff RoHS: Compliant pbFree: Yes Min Qty: 304 Package Multiple: 500 Container: Bulk | 304Bulk |
|
$0.9150 | Buy Now |
|
Bristol Electronics | 2477 |
|
RFQ | ||
|
Quest Components | 1240 |
|
$0.3549 / $1.3650 | Buy Now | |
|
Quest Components | 152 |
|
$0.8190 / $1.6380 | Buy Now | |
DISTI #
KEYS7201
|
TME | Screwed spacer sleeve, 22.23mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.8200 / $1.0500 | RFQ |
DISTI #
000000000000033548
|
Sager | Standoffs & Spacers NB .875 M/F THRD Min Qty: 500 | 0 |
|
$0.5368 / $1.0600 | Buy Now |
Part Details for 7201
7201 CAD Models
7201 Part Data Attributes:
|
7201
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7201
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |