Part Details for 720174 by Henkel Corporation / Loctite
Overview of 720174 by Henkel Corporation / Loctite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 720174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10028110
|
Techni-Tool, Inc. | Loctite 720174 Static Mixing Nozzles, 200/400mL, 8mm Dia x 8.8", 1:1/2:1 Mixing Ratios, 10/Pk | 0 |
|
$18.6800 | Buy Now |
DISTI #
10028110
|
TestEquity LLC | Loctite 720174 Static Mixing Nozzles, 200/400mL, 8mm Dia x 8.8", 1:1/2:1 Mixing Ratios, 10/Pk | 0 |
|
$18.6800 | Buy Now |