Part Details for 7201L41YZQE2 by ITT Interconnect Solutions
Overview of 7201L41YZQE2 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7201L41YZQE2
7201L41YZQE2 CAD Models
7201L41YZQE2 Part Data Attributes:
|
7201L41YZQE2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
7201L41YZQE2
ITT Interconnect Solutions
Toggle Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Lever Handle With Cap Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER HANDLE WITH CAP | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for 7201L41YZQE2
This table gives cross-reference parts and alternative options found for 7201L41YZQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201L41YZQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7201L41YZQE22 | Toggle Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Lever Handle With Cap Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | 7201L41YZQE2 vs 7201L41YZQE22 |
5646AB4N+U242N | Toggle Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | APEM Inc | 7201L41YZQE2 vs 5646AB4N+U242N |