Part Details for 7201P4Y3AV2BE2 by C&K
Overview of 7201P4Y3AV2BE2 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7201P4Y3AV2BE2
7201P4Y3AV2BE2 CAD Models
7201P4Y3AV2BE2 Part Data Attributes:
|
7201P4Y3AV2BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7201P4Y3AV2BE2
C&K
TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.25 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 11.43 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7201P4Y3AV2BE2
This table gives cross-reference parts and alternative options found for 7201P4Y3AV2BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201P4Y3AV2BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7201P4Y3ABES | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7201P4Y3AV2BE2 vs 7201P4Y3ABES |
7201P4YAV2RE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7201P4Y3AV2BE2 vs 7201P4YAV2RE2 |
7201P4YA3GE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7201P4Y3AV2BE2 vs 7201P4YA3GE22 |
7201P4DARE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7201P4Y3AV2BE2 vs 7201P4DARE |
7201P4D9A3RE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7201P4Y3AV2BE2 vs 7201P4D9A3RE2 |
7201P4YAV2GE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7201P4Y3AV2BE2 vs 7201P4YAV2GE22 |
7201P4D9ARES | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7201P4Y3AV2BE2 vs 7201P4D9ARES |
7201P4Y9AV2GE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7201P4Y3AV2BE2 vs 7201P4Y9AV2GE2 |
7201P4YAV2RE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7201P4Y3AV2BE2 vs 7201P4YAV2RE |
7201P4DA3BE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7201P4Y3AV2BE2 vs 7201P4DA3BE |