-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1K x 9 AsyncFIFO, 5.0V, PDIP14/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7202LA12TPG-ND
|
DigiKey | IC FIFO ASYNC 1KX9 12NS 28DIP Min Qty: 140 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.6581 | Buy Now |
DISTI #
7202LA12TPG
|
Avnet Americas | 1K x 9 AsyncFIFO, 5.0V - Rail/Tube (Alt: 7202LA12TPG) RoHS: Compliant Min Qty: 140 Package Multiple: 14 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$9.8425 / $11.2375 | Buy Now |
DISTI #
972-7202LA12TPG
|
Mouser Electronics | FIFO 1K X 9 CMOS PARALLEL FIF RoHS: Compliant | 1887 |
|
$11.9000 / $14.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 14 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$9.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 14 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$10.0700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 140 |
|
$17.2529 / $19.1420 | Buy Now |
DISTI #
7202LA12TPG
|
Avnet Silica | 1K x 9 AsyncFIFO, 5.0V (Alt: 7202LA12TPG) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7202LA12TPG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7202LA12TPG
Renesas Electronics Corporation
1K x 9 AsyncFIFO, 5.0V, PDIP14/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | GREEN, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PTG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 7202LA12TPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7202LA12TPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7202LA12TPG | FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7202LA12TPG vs IDT7202LA12TPG |
IDT7202LA12TDG | FIFO, 1KX9, 12ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7202LA12TPG vs IDT7202LA12TDG |
7202LA12TPG | PDIP-28, Tube | Integrated Device Technology Inc | 7202LA12TPG vs 7202LA12TPG |
IDT7202LATP | FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7202LA12TPG vs IDT7202LATP |
IDT7202LATD | FIFO, 1KX9, 12ns, Asynchronous, CMOS, CDIP28, THIN, CERDIP-28 | Integrated Device Technology Inc | 7202LA12TPG vs IDT7202LATD |
IDT7202LA12TD | FIFO, 1KX9, 12ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | 7202LA12TPG vs IDT7202LA12TD |
IDT7202LA12TP | FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7202LA12TPG vs IDT7202LA12TP |