-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2K x 9 AsyncFIFO, 5.0V, PDIP14/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7203L12TPG-ND
|
DigiKey | IC FIFO ASYNC 2KX9 12NS 28DIP Min Qty: 84 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$14.4333 | Buy Now |
DISTI #
7203L12TPG
|
Avnet Americas | 2K x 9 AsyncFIFO, 5.0V - Rail/Tube (Alt: 7203L12TPG) RoHS: Compliant Min Qty: 84 Package Multiple: 14 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$12.3825 / $14.1375 | Buy Now |
DISTI #
972-7203L12TPG
|
Mouser Electronics | FIFO 2K X 9 ASYNC FIFO RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | FIFO 2K X 9 ASYNC FIFO RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 14 Container: Tube | 0Tube |
|
$13.2600 / $13.6700 | Buy Now |
DISTI #
7203L12TPG
|
Avnet Silica | 2K x 9 AsyncFIFO, 5.0V (Alt: 7203L12TPG) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7203L12TPG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7203L12TPG
Renesas Electronics Corporation
2K x 9 AsyncFIFO, 5.0V, PDIP14/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Pin Count | 28 | |
Manufacturer Package Code | PTG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Memory Density | 18432 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for 7203L12TPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7203L12TPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7203S12TP | FIFO, 2KX9, 12ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7203L12TPG vs IDT7203S12TP |
7203L12TPG8 | FIFO | Integrated Device Technology Inc | 7203L12TPG vs 7203L12TPG8 |
IDT7203L12TPG | FIFO, 2KX9, 12ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7203L12TPG vs IDT7203L12TPG |
IDT7203S12TD | FIFO, 2KX9, 12ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 | Integrated Device Technology Inc | 7203L12TPG vs IDT7203S12TD |
IDT7203L12TDG | FIFO, 2KX9, 12ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 | Integrated Device Technology Inc | 7203L12TPG vs IDT7203L12TDG |
7203L12TDG | FIFO, 2KX9, 12ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7203L12TPG vs 7203L12TDG |
IDT7203L12TD | FIFO, 2KX9, 12ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Integrated Device Technology Inc | 7203L12TPG vs IDT7203L12TD |
7203L12TPG | PDIP-28, Tube | Integrated Device Technology Inc | 7203L12TPG vs 7203L12TPG |
IDT7203L12TD | FIFO, 2KX9, 12ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Rochester Electronics LLC | 7203L12TPG vs IDT7203L12TD |
IDT7203L12TP | FIFO, 2KX9, 12ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | 7203L12TPG vs IDT7203L12TP |