Part Details for 7205P3D9APES2 by C&K
Overview of 7205P3D9APES2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7205P3D9APES2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-7205P3D9APES2-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 7205P3D9APES2
7205P3D9APES2 CAD Models
7205P3D9APES2 Part Data Attributes
|
7205P3D9APES2
C&K
Buy Now
Datasheet
|
Compare Parts:
7205P3D9APES2
C&K
TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 16.51 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7205P3D9APES2
This table gives cross-reference parts and alternative options found for 7205P3D9APES2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7205P3D9APES2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7205P3Y3ABE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7205P3D9APES2 vs 7205P3Y3ABE22 |
7205P3Y9AV2GES2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7205P3D9APES2 vs 7205P3Y9AV2GES2 |
7205P3Y3ARES | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7205P3D9APES2 vs 7205P3Y3ARES |
7205P3Y3A3GES2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7205P3D9APES2 vs 7205P3Y3A3GES2 |
7205P3Y3ARE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7205P3D9APES2 vs 7205P3Y3ARE22 |
7205P3Y9ABE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7205P3D9APES2 vs 7205P3Y9ABE22 |
7205P3D9ARES2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7205P3D9APES2 vs 7205P3D9ARES2 |
7205P3DAV2GES2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7205P3D9APES2 vs 7205P3DAV2GES2 |
7205P3D9A3GE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7205P3D9APES2 vs 7205P3D9A3GE22 |
7205P3D9ARE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | 7205P3D9APES2 vs 7205P3D9ARE2 |