Part Details for 7206L25TPGI by Renesas Electronics Corporation
Overview of 7206L25TPGI by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7206L25TPGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7206L25TPGI-ND
|
DigiKey | IC FIFO ASYNC 16KX9 25NS 28DIP Min Qty: 28 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$39.4243 | Buy Now |
DISTI #
7206L25TPGI
|
Avnet Americas | FIFO Mem Async Dual Depth/Width Uni-Dir 16K x 9 28-Pin PDIP Tube - Rail/Tube (Alt: 7206L25TPGI) RoHS: Compliant Min Qty: 28 Package Multiple: 14 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$30.7340 / $35.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 14 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$31.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 14 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$31.4300 | Buy Now |
Part Details for 7206L25TPGI
7206L25TPGI CAD Models
7206L25TPGI Part Data Attributes:
|
7206L25TPGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7206L25TPGI
Renesas Electronics Corporation
Bi-Directional FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 25 ns | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Memory Density | 147456 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 7206L25TPGI
This table gives cross-reference parts and alternative options found for 7206L25TPGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7206L25TPGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7206L25TPI | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7206L25TPGI vs IDT7206L25TPI |
LH540206D-25 | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sharp Corp | 7206L25TPGI vs LH540206D-25 |
CY7C462A-25PTC | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 | Cypress Semiconductor | 7206L25TPGI vs CY7C462A-25PTC |
7206L25TP | PDIP-28, Tube | Integrated Device Technology Inc | 7206L25TPGI vs 7206L25TP |
7206L25TPGI | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7206L25TPGI vs 7206L25TPGI |
SN74ACT7206L-25NP | 16KX9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | 7206L25TPGI vs SN74ACT7206L-25NP |
IDT7206L25TPGI | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7206L25TPGI vs IDT7206L25TPGI |