Part Details for 7208L20JG by Integrated Device Technology Inc
Overview of 7208L20JG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 7208L20JG
7208L20JG CAD Models
7208L20JG Part Data Attributes
|
7208L20JG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7208L20JG
Integrated Device Technology Inc
PLCC-32, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PLCC | |
Package Description | GREEN, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PLG32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.9954 mm | |
Memory Density | 589824 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.4554 mm |
Alternate Parts for 7208L20JG
This table gives cross-reference parts and alternative options found for 7208L20JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7208L20JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7208L20J8 | PLCC-32, Reel | Integrated Device Technology Inc | 7208L20JG vs 7208L20J8 |
7208L20J | PLCC-32, Tube | Integrated Device Technology Inc | 7208L20JG vs 7208L20J |
IDT7208L20J8 | FIFO, 64KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7208L20JG vs IDT7208L20J8 |
IDT7208L20J | FIFO, 64KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7208L20JG vs IDT7208L20J |