There are no models available for this part yet.
Overview of 7208P3YAV2BE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7208P3YAV2BE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7208P3YAV2BE-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6974 | Buy Now | |
DISTI #
000000000002641029
|
Sager | Toggle Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
CAD Models for 7208P3YAV2BE by C&K
Part Data Attributes for 7208P3YAV2BE by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.45 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Bushing Length
|
0.35 inch
|
Bushing Type
|
1/4-40
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load
|
0.4VA@20VDC
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
40000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
6
|
Sealing
|
EPOXY
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Length
|
0.125 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for 7208P3YAV2BE
This table gives cross-reference parts and alternative options found for 7208P3YAV2BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7208P3YAV2BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7205P3YABE | Toggle Switch, DPDT, (on)-off-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7208P3YAV2BE vs 7205P3YABE |
7205P3YAV2BE | Toggle Switch, DPDT, (on)-off-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7208P3YAV2BE vs 7205P3YAV2BE |
7208P3YAV2BE | Toggle Switch, DPDT, On-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7208P3YAV2BE vs 7208P3YAV2BE |
7207P3YAV2BE | Toggle Switch, DPDT, On-off-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7208P3YAV2BE vs 7207P3YAV2BE |
7207P3YABE | Toggle Switch, DPDT, On-off-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7208P3YAV2BE vs 7207P3YABE |