Part Details for 721-104/026-000 by WAGO Innovative Connections
Overview of 721-104/026-000 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 721-104/026-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2120
|
Newark | Terminal Block Pluggable, 4 Position, 28-12Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:16A Rohs Compliant: Yes |Wago 721-104/026-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$4.6900 / $6.0200 | Buy Now |
DISTI #
2946-721-104/026-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box |
243 In Stock |
|
$3.2082 / $7.0000 | Buy Now |
|
Future Electronics | 721 Series 4 Position 5 mm/0.197" Pin Spacing Snap-In Mount Grey Female Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$3.5500 / $3.7700 | Buy Now |
DISTI #
WAG721-104/026-000
|
Heilind Electronics | LIGHT GRAY FEM CONNECTOR 5MM 4CKT W/CODING FINGERS | Americas - 118 in Stock |
|
$3.7317 / $4.7766 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - 100% protected against mismating - 2,50 mm² - light gray RoHS: Compliant |
85 In Stock |
|
$4.1900 / $6.0000 | Buy Now |
DISTI #
62192129
|
Verical | Conn Terminal Block F 4 POS 5mm Spring Clamp ST Cable Mount 16A Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2210 | Americas - 85 |
|
$7.2152 / $7.8023 | Buy Now |
DISTI #
WAG721-104/026-000
|
Interstate Connecting Components | LIGHT GRAY FEM CONNECTOR 5MM 4CKT W/CODING FINGERS | 45 |
|
$3.7317 / $4.7766 | Buy Now |
|
Master Electronics | 1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - 100% protected against mismating - 2,50 mm² - light gray RoHS: Compliant |
85 In Stock |
|
$4.1900 / $6.0000 | Buy Now |
Part Details for 721-104/026-000
721-104/026-000 CAD Models
721-104/026-000 Part Data Attributes
|
721-104/026-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
721-104/026-000
WAGO Innovative Connections
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 66, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |