Part Details for 721-136/001-000 by WAGO Innovative Connections
Overview of 721-136/001-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 721-136/001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2227
|
Newark | Pin Header, 6 Position, 5Mm, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:6Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:-, Colour:Light Gray, Contact Material:Steel Rohs Compliant: No |Wago 721-136/001-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.3100 | Buy Now |
DISTI #
2946-721-136/001-000-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box |
464 In Stock |
|
$1.6091 / $3.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 5 mm - 6-pole - light gray RoHS: Compliant | 0 |
|
$2.1500 / $3.0800 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |