Part Details for 721-444/001-000 by WAGO Innovative Connections
Overview of 721-444/001-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 721-444/001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2430
|
Newark | Tht Male Header, 1.0 X 1.0 Mm Solder Pin, Angled, 100% Protected Against Mismating, Pin Spacing 5 Mm, 14-Pole, Light Gray |Wago 721-444/001-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $7.6000 | Buy Now |
DISTI #
2946-721-444/001-000-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$7.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 5 mm - 14-pole - light gray RoHS: Compliant | 0 |
|
$5.0700 / $7.2600 | Buy Now |