Part Details for 7211SHCQE by ITT Interconnect Solutions
Overview of 7211SHCQE by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7211SHCQE
7211SHCQE CAD Models
7211SHCQE Part Data Attributes
|
7211SHCQE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
7211SHCQE
ITT Interconnect Solutions
Toggle Switch, DPDT, On-on-on, Horizontal, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Additional Feature | HIGH TORQUE BUSHING | |
Body Breadth | 11.43 mm | |
Body Height | 33.1724 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7211SHCQE
This table gives cross-reference parts and alternative options found for 7211SHCQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7211SHCQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7211KCWAQE | Toggle Switch, DPDT, On-on-on, Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Locking Lever, 3pos Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7211SHCQE vs 7211KCWAQE |
7211L1YAQE | Toggle Switch, DPDT, On-on-on, Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7211SHCQE vs 7211L1YAQE |
7211KAQE | Toggle Switch, DPDT, On-on-on, Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Locking Lever, 3pos Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7211SHCQE vs 7211KAQE |
7211SYV3QE | Toggle Switch, DPDT, On-on-on, Horizontal, 5A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | ITT Interconnect Solutions | 7211SHCQE vs 7211SYV3QE |
7211MCWV3QE | Toggle Switch, DPDT, On-on-on, Horizontal, 5A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | ITT Interconnect Solutions | 7211SHCQE vs 7211MCWV3QE |
7211P3HAQE | Toggle Switch, DPDT, On-on-on, Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7211SHCQE vs 7211P3HAQE |
7211P3HAV2QE | Toggle Switch, DPDT, On-on-on, Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7211SHCQE vs 7211P3HAV2QE |
7211KAV2QE | Toggle Switch, DPDT, On-on-on, Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Locking Lever, 3pos Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7211SHCQE vs 7211KAV2QE |
7211P3CWAQE | Toggle Switch, DPDT, On-on-on, Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | ITT Interconnect Solutions | 7211SHCQE vs 7211P3CWAQE |
7211P3YV3QE | Toggle Switch, DPDT, On-on-on, Horizontal, 5A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | ITT Interconnect Solutions | 7211SHCQE vs 7211P3YV3QE |