Part Details for 7214N by ebm-papst
Overview of 7214N by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 7214N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9924
|
Newark | Axial Fan, 150Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Circular, Fan Frame Size:150Mm, External Depth:55Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:211.9Cfm, Noise Rating:53Dba, Power Rating:12W, Rated Speed:3050Rpm Rohs Compliant: Yes |Ebm-Papst 7214N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$96.0800 / $120.1000 | Buy Now |
DISTI #
381-7214N-ND
|
DigiKey | FAN AXIAL 150X55MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
212 In Stock |
|
$91.2277 / $110.0300 | Buy Now |
DISTI #
7214N
|
Avnet Americas | DC Fan Ball Bearing 24V 12W 3050RPM 211.9CFM 53dB Flange Mount - Bulk (Alt: 7214N) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2480 / $112.5385 | Buy Now |
DISTI #
5912-7214N
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 150x55mm Round, 24VDC, 211.9CFM, 12W, 53dBA, 3050RPM, Ball RoHS: Compliant | 0 |
|
$91.2200 / $110.0300 | Order Now |
DISTI #
70104799
|
RS | DC Fan, 24V, 150x55mm, Round, 211.9CFM, 12W, 50dBA, Wire Leads | ebm-papst 7214N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$105.7300 / $132.1700 | RFQ |
|
Onlinecomponents.com | DC Fan Axial, Ball Bearing, Voltage: 24V, Flow rate: 211.9CFM, Noise: 53dB, Dimensions: 150 X 55mm RoHS: Compliant |
148 In Stock |
|
$74.4000 / $120.2300 | Buy Now |
DISTI #
76089114
|
Verical | DC Fan Axial Ball Bearing 24V 12V to 30V 211.9CFM 53dB 150 X 55mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 148 |
|
$113.1013 / $141.1221 | Buy Now |
DISTI #
7900966
|
Verical | DC Fan Axial Ball Bearing 24V 12V to 30V 211.9CFM 53dB 150 X 55mm RoHS: Compliant Min Qty: 31 Package Multiple: 31 | Americas - 31 |
|
$141.6016 | Buy Now |
DISTI #
000000000000027251
|
Sager | DC Fans Tubeaxial Fan, 150x55mm Round, 24VDC, 211.9CFM, 12W, 53dBA, 3050RPM, Ball Min Qty: 1 | 0 |
|
$90.7200 / $110.8300 | Buy Now |
|
Master Electronics | DC Fan Axial, Ball Bearing, Voltage: 24V, Flow rate: 211.9CFM, Noise: 53dB, Dimensions: 150 X 55mm RoHS: Compliant |
148 In Stock |
|
$74.4000 / $120.2300 | Buy Now |
Part Details for 7214N
7214N CAD Models
7214N Part Data Attributes
|
7214N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
7214N
ebm-papst
DC Fan, Axial Construction, 24V, 12W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 211.9 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Diameter | 150 mm | |
Height | 55 mm | |
Life Expectancy | 80000 h | |
Noise | 53 dB | |
Operating Temperature-Max | 72 °C | |
Operating Temperature-Min | -25 °C | |
Rated Power | 12 W | |
Rated Voltage | 24 V | |
Speed | 3050 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 725 g |