-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1K x 18 SyncFIFO, 5.0V, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1495-ND
|
DigiKey | IC FIFO SYNC 1KX18 6.5NS 64TQFP Min Qty: 1 Lead time: 36 Weeks Container: Tray |
90 In Stock |
|
$27.5640 / $35.6200 | Buy Now |
DISTI #
72225LB10PFG
|
Avnet Americas | 1K x 18 SyncFIFO, 5.0V - Trays (Alt: 72225LB10PFG) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$24.4729 / $27.9415 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Container: Tray | 0Tray |
|
$25.0300 | Buy Now |
|
Renesas Electronics America | IC FIFO SYNC 1KX18 6.5NS 64TQFP Min Qty: 1 Container: Tray | 90 |
|
$27.5640 / $35.6200 | Buy Now |
DISTI #
72225LB10PFG
|
Avnet Americas | 1K x 18 SyncFIFO, 5.0V - Trays (Alt: 72225LB10PFG) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$24.4729 / $27.9415 | Buy Now |
DISTI #
72225LB10PFG
|
Avnet Americas | 1K x 18 SyncFIFO, 5.0V - Trays (Alt: 72225LB10PFG) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$24.4729 / $27.9415 | Buy Now |
DISTI #
72225LB10PFG
|
Avnet Silica | 1K x 18 SyncFIFO, 5.0V (Alt: 72225LB10PFG) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72225LB10PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72225LB10PFG
Renesas Electronics Corporation
1K x 18 SyncFIFO, 5.0V, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PNG64 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 6.5 ns | |
Cycle Time | 10 ns | |
JESD-30 Code | R-PQFP-G64 | |
JESD-609 Code | e3 | |
Memory Density | 18432 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 72225LB10PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72225LB10PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V225L10PFG | FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72225LB10PFG vs IDT72V225L10PFG |
72225LB10PF9 | FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72225LB10PFG vs 72225LB10PF9 |
IDT72225LB10PF8 | FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72225LB10PFG vs IDT72225LB10PF8 |
IDT72225LB10PF9 | FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72225LB10PFG vs IDT72225LB10PF9 |
72225LB10PF8 | TQFP-64, Reel | Integrated Device Technology Inc | 72225LB10PFG vs 72225LB10PF8 |
72V225L10PFG8 | TQFP-64, Reel | Integrated Device Technology Inc | 72225LB10PFG vs 72V225L10PFG8 |
72V225L10PFG | TQFP-64, Tray | Integrated Device Technology Inc | 72225LB10PFG vs 72V225L10PFG |
72V225L10PFG | 1K x 18 SyncFIFO, 3.3V, TQFP90/Tray | Renesas Electronics Corporation | 72225LB10PFG vs 72V225L10PFG |
72225LB10PF | TQFP-64, Tray | Integrated Device Technology Inc | 72225LB10PFG vs 72225LB10PF |
IDT72225LB10PF | FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72225LB10PFG vs IDT72225LB10PF |