-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K x 9 SyncFIFO, 5.0V, TQFP250/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72241L10PFG
|
Avnet Silica | 4K x 9 SyncFIFO, 5.0V (Alt: 72241L10PFG) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72241L10PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72241L10PFG
Renesas Electronics Corporation
4K x 9 SyncFIFO, 5.0V, TQFP250/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 32 | |
Manufacturer Package Code | PRG32 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 6.5 ns | |
Cycle Time | 10 ns | |
JESD-30 Code | R-PQFP-G32 | |
JESD-609 Code | e3 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 72241L10PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72241L10PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V241L10PF9 | FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Integrated Device Technology Inc | 72241L10PFG vs IDT72V241L10PF9 |
IDT72V241L10PF8 | FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Integrated Device Technology Inc | 72241L10PFG vs IDT72V241L10PF8 |
72V241L10PFG8 | 4K x 9 SyncFIFO, 3.3V, TQFP0/Reel | Renesas Electronics Corporation | 72241L10PFG vs 72V241L10PFG8 |
IDT72241L10PFG | FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP32, GREEN, TQFP-32 | Integrated Device Technology Inc | 72241L10PFG vs IDT72241L10PFG |
72241L10PFG8 | TQFP-32, Reel | Integrated Device Technology Inc | 72241L10PFG vs 72241L10PFG8 |
72241L10PFG8 | 4K x 9 SyncFIFO, 5.0V, TQFP0/Reel | Renesas Electronics Corporation | 72241L10PFG vs 72241L10PFG8 |
IDT72241L10PF9 | FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | 72241L10PFG vs IDT72241L10PF9 |
72V241L10PFG | TQFP-32, Tray | Integrated Device Technology Inc | 72241L10PFG vs 72V241L10PFG |
IDT72241L10PF | FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | 72241L10PFG vs IDT72241L10PF |
72V241L10PF8 | TQFP-32, Reel | Integrated Device Technology Inc | 72241L10PFG vs 72V241L10PF8 |