Part Details for 722813 (ALTERNATE: CPSB3-960-72) by Friedrich Lütze GmbH
Overview of 722813 (ALTERNATE: CPSB3-960-72) by Friedrich Lütze GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 722813 (ALTERNATE: CPSB3-960-72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72066048
|
RS | CPSB3-960-72, 3-PHASE 960W, 72V, 13.3A | LUTZE Inc. 722813 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$954.4800 / $1,072.4300 | RFQ |