Part Details for 723500 (ALTERNATE: CPSB1-120-24E) by Friedrich Lütze GmbH
Overview of 723500 (ALTERNATE: CPSB1-120-24E) by Friedrich Lütze GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 723500 (ALTERNATE: CPSB1-120-24E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72066061
|
RS | Power Supply, CPSB1-120-24E, 5A, 24V, 120W | LUTZE Inc. 723500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$102.6400 / $122.1900 | Buy Now |