Part Details for 7240E by Excelta Corporation
Overview of 7240E by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7240E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9394
|
Newark | Wire Cutter, Oval Head, 4.75", 0.05", Cutter Type:Medium Oval Head, Overall Length:4.75", Cut Type:Semi Flush, Cutting Capacity Max:0.05", Cutting Edge Hardness:65°, Product Range:Lazer Line Series Rohs Compliant: Na |Excelta 7240E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.9900 / $110.5800 | Buy Now |
DISTI #
2827-7240E-ND
|
DigiKey | CUTTERS - MEDIUM ROUND HEAD -- C Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
8 In Stock |
|
$82.2024 / $93.5400 | Buy Now |
|
Onlinecomponents.com | The 7240E Lazer Line® medium oval semi-flush cutter has a cutting capacity of .008" - .050" soft wire. It is made of carbon tool steel with induction hardened cutting blades to RHC 63-65. The CNC machining allows the joint surfaces to be perfect to all | 0 |
|
$72.7500 / $92.2500 | Buy Now |
DISTI #
352PL240
|
Techni-Tool, Inc. | Excelta 7240E Cutter, Medium Oval Head, Semi-Flush, Short Handle, 4.75" OAL | 177 |
|
$80.1800 | Buy Now |
DISTI #
352PL240
|
TestEquity LLC | Excelta 7240E Cutter, Medium Oval Head, Semi-Flush, Short Handle, 4.75" OAL | 177 |
|
$80.1800 | Buy Now |