Part Details for 7242-1511-050 by Radiall
Overview of 7242-1511-050 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 7242-1511-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7242-1511-050-ND
|
DigiKey | SSMB / RIGHT ANGLE PLUG FEMALE G Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9052 | Buy Now |
DISTI #
7242-1511-050
|
Avnet Americas | SSMB / RIGHT ANGLE PLUG FEMALE GOLD - Bulk (Alt: 7242-1511-050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1692 / $27.4932 | Buy Now |
DISTI #
501-7242-1511-050
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMB / RIGHT ANGLE PLUG FEMALE GOLD RoHS: Compliant | 0 |
|
$23.0400 / $28.5200 | Order Now |
DISTI #
7242-1511-050
|
Avnet Americas | SSMB / RIGHT ANGLE PLUG FEMALE GOLD - Bulk (Alt: 7242-1511-050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1692 / $27.4932 | Buy Now |
DISTI #
7242-1511-050
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$19.1500 / $19.9200 | Buy Now |
Part Details for 7242-1511-050
7242-1511-050 CAD Models
7242-1511-050 Part Data Attributes:
|
7242-1511-050
Radiall
Buy Now
Datasheet
|
Compare Parts:
7242-1511-050
Radiall
RF SSMB Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES |