Part Details for 7243 by Keystone Electronics Corp
Overview of 7243 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9027
|
Newark | D-Sub Jack Screw, 4-40, 12.7Mm, Steel, Product Range:-, Screw Length:12.7Mm, Thread Size - Metric:-, Thread Size - Imperial:#4-40 Rohs Compliant: No |Keystone 7243 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 / $0.3100 | Buy Now |
DISTI #
36-7243-ND
|
DigiKey | JACK SCREW HEX 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1234 In Stock |
|
$0.2326 / $0.5000 | Buy Now |
DISTI #
534-7243
|
Mouser Electronics | Screws & Fasteners JACK SCREW RoHS: Compliant | 324 |
|
$0.2290 / $0.4100 | Buy Now |
DISTI #
70182927
|
RS | Jack Screw, w/o Hdwr, 4-40 Thread, .500 Length, .187 OD, Steel/Yellow Chromate | Keystone Electronics 7243 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 359 |
|
$0.1700 | Buy Now |
|
Future Electronics | Steel Zinc Plate Clear Chromate .5 inch Long Jack Screw for Sub Mini Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 505Bulk |
|
$0.3850 / $0.4150 | Buy Now |
|
Bisco Industries | 1500 |
|
Buy Now | ||
DISTI #
KEYS7243
|
TME | Screwed spacer sleeve, 4.8mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.3470 / $0.4460 | RFQ |
DISTI #
000000000002285102
|
Sager | Screws & Fasteners JACK SCREW Min Qty: 500 | 0 |
|
$0.2226 / $0.4264 | Buy Now |
DISTI #
2909407
|
element14 Asia-Pacific | D-SUB JACK SCREW, 4-40, 12.7MM, STEEL RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6165 / $0.7221 | Buy Now |
DISTI #
2909407
|
Farnell | D-SUB JACK SCREW, 4-40, 12.7MM, STEEL RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Each | 0 |
|
$0.4020 / $0.5830 | Buy Now |
Part Details for 7243
7243 CAD Models
7243 Part Data Attributes
|
7243
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7243
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |