Part Details for 72443-201LF by Amphenol FCi
Overview of 72443-201LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72443-201LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 2621 |
|
RFQ | ||
|
Wuhan P&S | SCA-2 Receptacle,40P,Vertical Min Qty: 1 | 580 |
|
$2.8600 / $3.5400 | Buy Now |
Part Details for 72443-201LF
72443-201LF CAD Models
72443-201LF Part Data Attributes:
|
72443-201LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72443-201LF
Amphenol FCi
Telecom and Datacom Connector, 40 Contact(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 72443-201LF
This table gives cross-reference parts and alternative options found for 72443-201LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72443-201LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72443-203LF | Telecom and Datacom Connector, 40 Contact(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 72443-201LF vs 72443-203LF |
72443-203LF | Telecom and Datacom Connector, 40 Contact(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 72443-201LF vs 72443-203LF |