Part Details for 7247E by Excelta Corporation
Overview of 7247E by Excelta Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7247E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9401
|
Newark | Wire Cutter, Taper Relieve, 4.75", 0.04", Cutter Type:Tapered And Relieved, Overall Length:4.75", Cut Type:Optimum Flush, Cutting Capacity Max:0.04", Cutting Edge Hardness:65°, Product Range:Lazer Line Series Rohs Compliant: Na |Excelta 7247E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.1700 / $121.6300 | Buy Now |
DISTI #
2827-7247E-ND
|
DigiKey | CUTTERS - MEDIUM TAPER RELIEVED Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
4 In Stock |
|
$90.4184 / $102.8900 | Buy Now |
DISTI #
70034150
|
RS | Tool, Tapered Head Cutter, 5 in., 0.44 in., Tapered/Relieved | Excelta Corporation 7247E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.6300 / $102.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.0200 / $101.4700 | Buy Now |
DISTI #
352PL247
|
Techni-Tool, Inc. | Excelta 7247E Cutter, Medium Taper Relieved Head, Optimum Flush, Short Handle, 4.75" OAL | 13 |
|
$88.2000 | Buy Now |
DISTI #
352PL247
|
TestEquity LLC | Excelta 7247E Cutter, Medium Taper Relieved Head, Optimum Flush, Short Handle, 4.75" OAL | 13 |
|
$88.2000 | Buy Now |