-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3314
|
Newark | Jack Screw Kit (Stainless)/Bulk |Keystone 7251 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 / $1.0200 | Buy Now |
DISTI #
36-7251-ND
|
DigiKey | JACK SCREW HEX 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
732 In Stock |
|
$0.6400 / $1.2800 | Buy Now |
DISTI #
534-7251
|
Mouser Electronics | Screws & Fasteners JACK SCREW KIT STAINLESS RoHS: Compliant | 1212 |
|
$0.6400 / $1.2700 | Buy Now |
DISTI #
70182929
|
RS | Jack Screw, w/Hdwr, 4-40 Thread, .312 Length, .187 OD, Stainless Steel | Keystone Electronics 7251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 345 |
|
$1.0800 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.2100 | Buy Now |
|
Bisco Industries | 51 |
|
Buy Now | ||
DISTI #
66754532
|
Verical | Jack Screw for D Subminiature Connector Min Qty: 20 Package Multiple: 1 | Americas - 28 |
|
$3.9148 / $4.0352 | Buy Now |
DISTI #
66763159
|
Verical | Jack Screw for D Subminiature Connector Min Qty: 20 Package Multiple: 1 | Americas - 23 |
|
$4.0352 | Buy Now |
DISTI #
KEYS7251
|
TME | Screwed spacer sleeve, 4.8mm, Int.thread: UNC4-40, hexagonal Min Qty: 100 | 0 |
|
$0.9900 / $1.2700 | RFQ |
DISTI #
000000000002285112
|
Sager | Screws & Fasteners JACK SCREW KIT STAINLESS Min Qty: 500 | 0 |
|
$0.6337 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy