Part Details for 72560000-000 by TE Connectivity
Overview of 72560000-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 72560000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-72560000-000-ND
|
DigiKey | LVDT HCA-4000 Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$893.8980 | Buy Now |
DISTI #
72560000-000
|
Avnet Americas | Position Sensor Linear 3V 101.6mm Sensing Position Analog-OUT Thread Mount/Connector Mount (Alt: 72560000-000) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 0 |
|
$785.2310 / $944.9390 | Buy Now |
DISTI #
571-72560000-000
|
Mouser Electronics | Industrial Motion & Position Sensors LVDT HCA-4000 RoHS: Compliant | 0 |
|
$950.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$782.8900 | Buy Now |
DISTI #
TSS72560000-000
|
Heilind Electronics | HCA 4000 | Americas - 0 in Stock |
|
$838.3676 / $850.8806 | Buy Now |
|
Onlinecomponents.com | LVDT HCA-4000 | 0 |
|
$774.4200 / $1,414.0800 | Buy Now |
DISTI #
72560000-000
|
Avnet Americas | Position Sensor Linear 3V 101.6mm Sensing Position Analog-OUT Thread Mount/Connector Mount (Alt: 72560000-000) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 0 |
|
$785.2310 / $944.9390 | Buy Now |
DISTI #
TSS72560000-000
|
Interstate Connecting Components | HCA 4000 | 0 |
|
Buy Now | |
DISTI #
72560000-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 5 | 0 |
|
$748.6300 / $831.8100 | Buy Now |
DISTI #
000000000006094842
|
Sager | Industrial Motion & Position Sensors LVDT HCA-4000 Min Qty: 1 | 0 |
|
$887.2700 / $911.5800 | Buy Now |
Part Details for 72560000-000
72560000-000 CAD Models
72560000-000 Part Data Attributes:
|
72560000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
72560000-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 10 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |