Part Details for 725BXXBM4L-120A (ALTERNATE: P252010E) by Schneider Electric Relays
Overview of 725BXXBM4L-120A (ALTERNATE: P252010E) by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 725BXXBM4L-120A (ALTERNATE: P252010E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185412
|
RS | Relay, Electromechanical, DPST-NO, 25A, 120VAC, Socket, 725 Series | Schneider Electric/Legacy Relays 725BXXBM4L-120A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$25.6700 / $32.0900 | Buy Now |