-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Protective Cover, ABS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3825-ND
|
DigiKey | CONN COVER FOR USB A Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11348 In Stock |
|
$0.3580 / $0.6300 | Buy Now |
DISTI #
710-726141002
|
Mouser Electronics | USB Connectors WA-PCCA USB Type A Black 16.4x13.1mm RoHS: Compliant | 18642 |
|
$0.3570 / $0.6300 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, PROTECTIVE COVER, ABS | 10 |
|
$0.6695 / $0.8034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
726141002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
726141002
Wurth Elektronik
Connector Accessory, Protective Cover, ABS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS |