Part Details for 7265 by Keystone Electronics Corp
Overview of 7265 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3326
|
Newark | Jack Screw With Nylon Patch (Stainless)/Bulk |Keystone 7265 (Alternate Part Number: 5017399029784 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6680 / $0.9560 | Buy Now |
DISTI #
36-7265-ND
|
DigiKey | JACK SCREW HEX 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1956 In Stock |
|
$0.6034 / $1.2100 | Buy Now |
DISTI #
534-7265
|
Mouser Electronics | Screws & Fasteners JACK SCREW WITH NYL PATCH STAINLESS RoHS: Compliant | 315 |
|
$0.6030 / $1.2000 | Buy Now |
DISTI #
71280782
|
RS | JACK SCREW WITH NYLON PATCH (STAINLESS) | Keystone Electronics 7265 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $1.3100 | RFQ |
|
Future Electronics | Stainless Steel Jack Screw with Nylon Patch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 604Bulk |
|
$0.9850 | Buy Now |
|
Bisco Industries | 135 |
|
Buy Now | ||
DISTI #
66763119
|
Verical | Screw Jack Socket Cap-HD Hex Socket 4-40-THD 7.9mm-LG Stainless Steel Min Qty: 20 Package Multiple: 1 | Americas - 135 |
|
$1.6303 / $3.9122 | Buy Now |
DISTI #
KEYS7265
|
TME | Screwed spacer sleeve, 4.8mm, Int.thread: UNC4-40, hexagonal Min Qty: 100 | 0 |
|
$0.9300 / $1.2000 | RFQ |
DISTI #
000000000002285123
|
Sager | Screws & Fasteners JACK SCREW WITH NYL PATCH STAINLESS Min Qty: 500 | 0 |
|
$0.5974 / $1.1600 | Buy Now |
|
New Advantage Corporation | Stainless Steel Jack Screw with Nylon Patch RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.2500 / $1.3400 | Buy Now |
Part Details for 7265
7265 CAD Models
7265 Part Data Attributes:
|
7265
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7265
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |