Part Details for 7276R10KL.25LT by TT electronics / BI Technologies
Overview of 7276R10KL.25LT by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7276R10KL.25LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$21.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.9800 / $43.9400 | Buy Now | |
DISTI #
000000000006456114
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$25.3500 | Buy Now |
Part Details for 7276R10KL.25LT
7276R10KL.25LT CAD Models
7276R10KL.25LT Part Data Attributes:
|
7276R10KL.25LT
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
7276R10KL.25LT
TT electronics / BI Technologies
RES,TAPPED,WIREWOUND,10K OHMS,5% +/-TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Lead Length | 4.8 mm | |
Manufacturer Series | 7276 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 22.2 mm | |
Package Length | 19.1 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 7276 | |
Technology | WIRE WOUND | |
Tolerance | 5% |