Part Details for 72841L10PF by Integrated Device Technology Inc
Overview of 72841L10PF by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 72841L10PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$42.0000 | Buy Now |
|
Quest Components | 1 |
|
$45.5000 | Buy Now |
Part Details for 72841L10PF
72841L10PF CAD Models
72841L10PF Part Data Attributes
|
72841L10PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72841L10PF
Integrated Device Technology Inc
TQFP-64, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PN64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 6.5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 72841L10PF
This table gives cross-reference parts and alternative options found for 72841L10PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72841L10PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72841L10PFG8 | FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP64, GREEN, TQFP-64 | Integrated Device Technology Inc | 72841L10PF vs IDT72841L10PFG8 |
72V841L10PF8 | TQFP-64, Reel | Integrated Device Technology Inc | 72841L10PF vs 72V841L10PF8 |
IDT72841L10PF | FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | 72841L10PF vs IDT72841L10PF |
IDT72V841L10PFG | Bi-Directional FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72841L10PF vs IDT72V841L10PFG |
IDT72841L10PF8 | FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | 72841L10PF vs IDT72841L10PF8 |
72V841L10PFG8 | TQFP-64, Reel | Integrated Device Technology Inc | 72841L10PF vs 72V841L10PFG8 |
IDT72V841L10PF | FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72841L10PF vs IDT72V841L10PF |
IDT72841L10PFG | FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP64, GREEN, TQFP-64 | Integrated Device Technology Inc | 72841L10PF vs IDT72841L10PFG |
72V841L10PFG | TQFP-64, Tray | Integrated Device Technology Inc | 72841L10PF vs 72V841L10PFG |
IDT72V841L10PF9 | FIFO, 4KX9, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72841L10PF vs IDT72V841L10PF9 |