Part Details for 72904-0 by Pomona Electronics
Overview of 72904-0 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72904-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K0033
|
Newark | Clip Lead For Micro Smd Grabber, Black, Test Connector Type A:-, Test Connector Type B:-, Lead Length - Imperial:-, Lead Length - Metric:-, Insulator Colour:Black, Current Rating:2A, Voltage Rating:-, Product Range:-, Colour:Black Rohs Compliant: Yes |Pomona 72904-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4900 | Buy Now |
DISTI #
501-1175-ND
|
DigiKey | CLIP LEAD FOR MICRO GRABBER BLK Min Qty: 5 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.0900 | Buy Now |
DISTI #
565-72904-0
|
Mouser Electronics | Test Leads Clip Lead for Micro SMD Grabber Black RoHS: Compliant | 8 |
|
$8.0700 | Buy Now |
DISTI #
70552485
|
RS | CLIP LEAD FOR MICRO SMD GRABBER - 0.8MM FEMALE/2 MM FEMALE, (BLACK) | Pomona Electronics 72904-0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$8.3500 / $9.4900 | Buy Now | |
DISTI #
34432.1
|
TestEquity LLC | Pomona 72904-0 Clip Lead For Micro SMD Grabber to 2mm Test Leads, 2 A, 70 V, Black, 72904 Series | 3 |
|
$9.4900 | Buy Now |
Part Details for 72904-0
72904-0 CAD Models
72904-0 Part Data Attributes:
|
72904-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
72904-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |