Part Details for 7291-BCE-S-020-000 by TE Connectivity
Overview of 7291-BCE-S-020-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 7291-BCE-S-020-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7291-BCE-S-020-000
|
Avnet Americas | Pressure Sensor 0.07psi to 0.29psi Gauge 16-Pin SOIC Stick - Bulk (Alt: 7291-BCE-S-020-000) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS7291-BCE-S-020-000
|
Heilind Electronics | 20MBAR GAUGE SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$15.8700 / $44.4800 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$15.8700 / $44.4800 | Buy Now | |
DISTI #
7291-BCE-S-020-000
|
Avnet Americas | Pressure Sensor 0.07psi to 0.29psi Gauge 16-Pin SOIC Stick - Bulk (Alt: 7291-BCE-S-020-000) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS7291-BCE-S-020-000
|
Interstate Connecting Components | 20MBAR GAUGE SENSOR | 0 |
|
Buy Now | |
DISTI #
7291-BCES020000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006275862
|
Sager | TE Connectivity 20mBar Gauge Sensor Min Qty: 1 | 0 |
|
$17.0000 / $20.6800 | Buy Now |
|
Master Electronics | 0 |
|
$15.8700 / $44.4800 | Buy Now | |
|
Master Electronics | 0 |
|
$15.8700 / $44.4800 | Buy Now |
Part Details for 7291-BCE-S-020-000
7291-BCE-S-020-000 CAD Models
7291-BCE-S-020-000 Part Data Attributes:
|
7291-BCE-S-020-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7291-BCE-S-020-000
TE Connectivity
Piezoresistive Sensor, 0.2755Psi Max, 1.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 1.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 0.2755 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |