Part Details for 72922-2 by Pomona Electronics
Overview of 72922-2 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72922-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K0071
|
Newark | Test Jack, 10A, Solder Tab, Red, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:10A, Voltage Rating:600V, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Product Range:72922 Series Rohs Compliant: Yes |Pomona 72922-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$4.1900 | Buy Now |
DISTI #
55X2258
|
Newark | Test Jack, 2Mm, 10A, Solder, Red, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:10A, Voltage Rating:600V, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Pomona 72922-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $6.5800 | Buy Now |
DISTI #
501-1212-ND
|
DigiKey | CONN TIP JACK QUICK CONNECT RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2715 In Stock |
|
$3.5600 | Buy Now |
DISTI #
565-72922-2
|
Mouser Electronics | Test Plugs & Test Jacks 2MM Safety Sheathed Jack/Solder Tab, R RoHS: Compliant | 712 |
|
$3.5600 | Buy Now |
|
Onlinecomponents.com | Conn 2mm Safety Sheathed F 1 POS ST Panel Mount 1 Port |
669 In Stock |
|
$3.6900 / $4.1900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 2 |
|
$5.3400 / $8.0100 | Buy Now |
DISTI #
POM-72922-2
|
TME | Socket, 2mm banana, 10A, 600V, 29mm, red, on panel, Contacts: brass Min Qty: 1 | 0 |
|
$3.8700 / $4.1200 | RFQ |
DISTI #
2406383
|
element14 Asia-Pacific | TEST JACK, 2MM, 10A, SOLDER, RED RoHS: Compliant Min Qty: 1 Container: Each | 130 |
|
$6.6104 | Buy Now |
DISTI #
2406383
|
Farnell | TEST JACK, 2MM, 10A, SOLDER, RED RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 130 |
|
$3.3594 / $3.7605 | Buy Now |
|
Master Electronics | Conn 2mm Safety Sheathed F 1 POS ST Panel Mount 1 Port |
669 In Stock |
|
$3.6900 / $4.1900 | Buy Now |
Part Details for 72922-2
72922-2 CAD Models
72922-2 Part Data Attributes
|
72922-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
72922-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |