-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-SMA, Panel Mount, Female-Female, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M7297
|
Newark | Rf/Coaxial Adapter, Sma Jack-Sma Jack, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Sma Coaxial Rohs Compliant: Yes |Pomona 72973 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$23.9900 | Buy Now |
DISTI #
501-1256-ND
|
DigiKey | CONN ADAPT JACK-JACK SMA 50 OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1223 In Stock |
|
$20.3876 / $20.3900 | Buy Now |
DISTI #
565-72973
|
Mouser Electronics | RF Adapters - In Series 72973,SMA JACK (F) T O JACK (F), PANEL RoHS: Compliant | 324 |
|
$20.3800 / $20.3900 | Buy Now |
DISTI #
POM72973
|
Heilind Electronics | SMA JACK (F) TO JACK (F), PANEL | Americas - 97 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Adapter Coaxial Connector - SMA Jack Female Socket To SMA Jack Female Socket - 50 Ohm - 18 GHz - Straight - Threaded - Flange - Panel Mount. |
34 In Stock |
|
$20.3900 / $23.9900 | Buy Now |
|
Quest Components | PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK | 5 |
|
$30.5814 | Buy Now |
DISTI #
POM72973
|
Interstate Connecting Components | SMA JACK (F) TO JACK (F), PANEL | 32 |
|
Buy Now | |
|
Powell Electronics | RF Adapters - In Series SMA JACK(F) TO JACK(F) PANEL Min Qty: 1 | 4 |
|
$20.3700 | Buy Now |
|
Master Electronics | Adapter Coaxial Connector - SMA Jack Female Socket To SMA Jack Female Socket - 50 Ohm - 18 GHz - Straight - Threaded - Flange - Panel Mount. |
34 In Stock |
|
$20.3900 / $23.9900 | Buy Now |
DISTI #
27212.1
|
TestEquity LLC | Pomona 72973 SMA (F) To SMA (F), Panel Mount, 50 Ohm, 3 A, DC â 18 GHz, Brass, Gold Plated | 7 |
|
$23.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72973
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
72973
Pomona Electronics
RF Connector Adapter, SMA-SMA, Panel Mount, Female-Female, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | SMA-SMA | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-15 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.25 |