Part Details for 72976 by Pomona Electronics
Overview of 72976 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1258-ND
|
DigiKey | CONN ADAPT SMA PLUG TO SMB JACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
205 In Stock |
|
$12.7400 | Buy Now |
DISTI #
565-72976
|
Mouser Electronics | RF Adapters - Between Series SMA (M) TO SMB (M) RoHS: Compliant | 103 |
|
$12.7300 / $12.7400 | Buy Now |
|
Onlinecomponents.com |
5 In Stock |
|
$12.7400 / $14.9900 | Buy Now | |
|
Master Electronics |
5 In Stock |
|
$12.7400 / $14.9900 | Buy Now |
Part Details for 72976
72976 CAD Models
72976 Part Data Attributes
|
72976
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
72976
Pomona Electronics
RF Connector Adapter, SMA-SMB, Cable Mount, Male-Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | SMA-SMB | |
Additional Feature | STANDARD: MIL-C-39012, IEC 169-15 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.35 |