Part Details for 72978 by Pomona Electronics
Overview of 72978 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72978
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M7301
|
Newark | Rf/Coaxial Adapter, Sma Jack-Smb Plug, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Smb, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Pomona 72978 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$19.9900 | Buy Now |
DISTI #
501-1260-ND
|
DigiKey | CONN ADAPT SMA JACK TO SMB JACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
257 In Stock |
|
$16.9900 | Buy Now |
DISTI #
565-72978
|
Mouser Electronics | RF Adapters - Between Series SMA (F) TO SMB (M) RoHS: Compliant | 70 |
|
$16.9800 / $16.9900 | Buy Now |
|
Onlinecomponents.com |
10 In Stock |
|
$16.9900 / $19.9900 | Buy Now | |
DISTI #
SMC-72978
|
Sensible Micro Corporation | Rf Adapters - Between Series Sma (F) To Smb (M) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 20 |
|
$12.0180 / $12.9322 | RFQ |
|
Master Electronics |
10 In Stock |
|
$16.9900 / $19.9900 | Buy Now | |
DISTI #
35083.1
|
TestEquity LLC | Pomona 72978 Sma (F) To Smb (M) | 3 |
|
$19.9900 | Buy Now |
Part Details for 72978
72978 CAD Models
72978 Part Data Attributes
|
72978
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
72978
Pomona Electronics
RF Connector Adapter, SMA-SMB, Female-Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | SMA-SMB | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-15 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.2 |