Part Details for 72V2113L10PFGI by Renesas Electronics Corporation
Overview of 72V2113L10PFGI by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 72V2113L10PFGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72V2113L10PFGI
|
Avnet Americas | FIFO Memory ICs - Trays (Alt: 72V2113L10PFGI) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
72V2113L10PFGI
|
Avnet Americas | FIFO Memory ICs - Trays (Alt: 72V2113L10PFGI) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
72V2113L10PFGI
|
Avnet Americas | FIFO Memory ICs - Trays (Alt: 72V2113L10PFGI) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
72V2113L10PFGI
|
Avnet Silica | FIFO Memory ICs (Alt: 72V2113L10PFGI) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for 72V2113L10PFGI
72V2113L10PFGI CAD Models
72V2113L10PFGI Part Data Attributes
|
72V2113L10PFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V2113L10PFGI
Renesas Electronics Corporation
FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 6.5 ns | |
Additional Feature | ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 72V2113L10PFGI
This table gives cross-reference parts and alternative options found for 72V2113L10PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V2113L10PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V2113L10PF | TQFP-80, Tray | Integrated Device Technology Inc | 72V2113L10PFGI vs 72V2113L10PF |
IDT72V2113L10PFGI8 | FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V2113L10PFGI vs IDT72V2113L10PFGI8 |
IDT72V2113L10PF | FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V2113L10PFGI vs IDT72V2113L10PF |
IDT72V2113L10PFI | FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V2113L10PFGI vs IDT72V2113L10PFI |
IDT72V2113L10PF9 | FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V2113L10PFGI vs IDT72V2113L10PF9 |
IDT72V2113L10PFG | FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V2113L10PFGI vs IDT72V2113L10PFG |
IDT72V2113L10PFGI | FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V2113L10PFGI vs IDT72V2113L10PFGI |
72V2113L10PFGI8 | FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V2113L10PFGI vs 72V2113L10PFGI8 |
72V2113L10PF8 | TQFP-80, Reel | Integrated Device Technology Inc | 72V2113L10PFGI vs 72V2113L10PF8 |
72V2113L10PFI9 | FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V2113L10PFGI vs 72V2113L10PFI9 |