-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16K x 18 / 32K x 9 SuperSync II FIFO, 3.3V, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1524-ND
|
DigiKey | IC FIFO SYNC 32KX9 6.5NS 80TQFP Min Qty: 1 Lead time: 36 Weeks Container: Tray |
45 In Stock |
|
$74.3574 / $98.5300 | Buy Now |
DISTI #
72V273L10PFG
|
Avnet Americas | FIFO Sync Dual Depth/Width Uni-Dir 16K X 18/32K X 9 80-Pin TQFP Tray - Trays (Alt: 72V273L10PFG) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$69.7738 / $79.6630 | Buy Now |
DISTI #
972-72V273L10PFG
|
Mouser Electronics | FIFO 32Kx9/ 16Kx18 3.3V SUPER SYNC II FIFO RoHS: Compliant | 45 |
|
$73.0200 / $96.9300 | Buy Now |
|
Future Electronics | 3.3V 72V273 HIGH-DENSITY SUPERSYNC II NARROW BUS FIFO 32KX9/16KX18 RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Container: Tray | 0Tray |
|
$78.1100 | Buy Now |
|
Renesas Electronics America | IC FIFO SYNC 32KX9 6.5NS 80TQFP Min Qty: 1 Container: Tray | 45 |
|
$74.3574 / $98.5300 | Buy Now |
DISTI #
72V273L10PFG
|
Avnet Americas | FIFO Sync Dual Depth/Width Uni-Dir 16K X 18/32K X 9 80-Pin TQFP Tray - Trays (Alt: 72V273L10PFG) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$69.7738 / $79.6630 | Buy Now |
DISTI #
72V273L10PFG
|
Avnet Americas | FIFO Sync Dual Depth/Width Uni-Dir 16K X 18/32K X 9 80-Pin TQFP Tray - Trays (Alt: 72V273L10PFG) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$69.7738 / $79.6630 | Buy Now |
DISTI #
72V273L10PFG
|
Avnet Silica | FIFO Sync Dual Depth/Width Uni-Dir 16K X 18/32K X 9 80-Pin TQFP Tray (Alt: 72V273L10PFG) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V273L10PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V273L10PFG
Renesas Electronics Corporation
16K x 18 / 32K x 9 SuperSync II FIFO, 3.3V, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Package Description | GREEN, PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | PNG80 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 6.5 ns | |
Additional Feature | IT CAN ALSO BE CONFIGURED AS 32K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 294912 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |