Datasheets
72V283L7-5BC by:

32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray

Part Details for 72V283L7-5BC by Renesas Electronics Corporation

Overview of 72V283L7-5BC by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Computing and Data Storage Aerospace and Defense

Price & Stock for 72V283L7-5BC

Part # Distributor Description Stock Price Buy
DISTI # 08AK8435
Newark Fifo, 32Kx18, 5Ns, Synchronous, Cmos, Pbga100 Rohs Compliant: Yes |Renesas 72V283L7-5BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $136.1600
  • 5 $132.6000
  • 10 $128.6700
  • 25 $126.8800
  • 50 $124.9700
  • 100 $117.4100
$117.4100 / $136.1600 Buy Now
DISTI # 72V283L7-5BC-ND
DigiKey IC FIFO SYNC 64KX9 5NS 100CABGA Min Qty: 50 Lead time: 18 Weeks Container: Tray Limited Supply - Call
  • 50 $112.4632
$112.4632 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks Container: Tray 0
Tray
  • 50 $93.2700
$93.2700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks Container: Tray 0
Tray
  • 50 $94.4900
$94.4900 Buy Now

Part Details for 72V283L7-5BC

72V283L7-5BC CAD Models

72V283L7-5BC Part Data Attributes

72V283L7-5BC Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
72V283L7-5BC Renesas Electronics Corporation 32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray
Pbfree Code No
Rohs Code No
Part Life Cycle Code End Of Life
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code CABGA
Package Description 11 X 11 MM, 1 MM PITCH, BGA-100
Pin Count 100
Manufacturer Package Code BC100
Reach Compliance Code not_compliant
ECCN Code NLR
HTS Code 8542320071
Samacsys Manufacturer Renesas Electronics
Access Time-Max 5 ns
Additional Feature IT CAN ALSO BE CONFIGURED AS 64K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Alternate Memory Width 9
Clock Frequency-Max (fCLK) 133.3 MHz
Cycle Time 7.5 ns
JESD-30 Code S-PBGA-B100
JESD-609 Code e0
Length 11 mm
Memory Density 589824 bit
Memory IC Type OTHER FIFO
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Number of Words 32768 words
Number of Words Code 32000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX18
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA100,10X10,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Standby Current-Max 0.015 A
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 11 mm

Alternate Parts for 72V283L7-5BC

This table gives cross-reference parts and alternative options found for 72V283L7-5BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V283L7-5BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
72V283L7-5BC CABGA-100, Tray Integrated Device Technology Inc 72V283L7-5BC vs 72V283L7-5BC
IDT72V283L7-5BCG FIFO, 32KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc 72V283L7-5BC vs IDT72V283L7-5BCG
72V283L7-5BCG FIFO, 32KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc 72V283L7-5BC vs 72V283L7-5BCG
72V283L6BC 32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray Renesas Electronics Corporation 72V283L7-5BC vs 72V283L6BC
72V283L7-5BCGI FIFO, 32KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc 72V283L7-5BC vs 72V283L7-5BCGI
IDT72V283L7-5BCGI FIFO, 32KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc 72V283L7-5BC vs IDT72V283L7-5BCGI
IDT72V283L6BCG FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc 72V283L7-5BC vs IDT72V283L6BCG
72V283L7-5BCI CABGA-100, Tray Integrated Device Technology Inc 72V283L7-5BC vs 72V283L7-5BCI
72V283L7-5BCG8 FIFO, 32KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc 72V283L7-5BC vs 72V283L7-5BCG8
72V283L7-5BCGI8 FIFO, 32KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc 72V283L7-5BC vs 72V283L7-5BCGI8
Part Number Description Manufacturer Compare
72V283L7-5BCG8 FIFO, 32KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc 72V283L7-5BC vs 72V283L7-5BCG8
IDT72V283L7-5PF8 FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V283L7-5BC vs IDT72V283L7-5PF8
IDT72V283L6BC FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 Integrated Device Technology Inc 72V283L7-5BC vs IDT72V283L6BC
IDT72V283L7-5PFI FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V283L7-5BC vs IDT72V283L7-5PFI
IDT72V283L7-5PF FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V283L7-5BC vs IDT72V283L7-5PF
72V283L7-5BCI 32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray Renesas Electronics Corporation 72V283L7-5BC vs 72V283L7-5BCI
IDT72V283L7-5PFG8 FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V283L7-5BC vs IDT72V283L7-5PFG8
72V283L6PF TQFP-80, Tray Integrated Device Technology Inc 72V283L7-5BC vs 72V283L6PF
72V283L7-5PF TQFP-80, Tray Integrated Device Technology Inc 72V283L7-5BC vs 72V283L7-5PF
72V283L6BCG CABGA-100, Tray Integrated Device Technology Inc 72V283L7-5BC vs 72V283L6BCG

72V283L7-5BC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V283L7-5BC by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V283L7-5BC by Renesas Electronics Corporation

  • Please alert me when 72V283L7-5BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 72V283L7-5BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V283L7-5BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 72V283L7-5BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V283L7-5BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V283L7-5BC by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: