-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V, TQFP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72V283L7-5PFGI8-ND
|
DigiKey | IC FIFO SYNC 64KX9 5NS 80TQFP Min Qty: 750 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$98.8156 | Buy Now |
DISTI #
72V283L7-5PFGI8
|
Avnet Americas | 32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V - Tape and Reel (Alt: 72V283L7-5PFGI8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$97.4725 / $111.2875 | Buy Now |
DISTI #
972-72V283L7-5PFGI8
|
Mouser Electronics | FIFO 3.3V 64KX9/ 32KX18 SSII RoHS: Compliant | 0 |
|
$95.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$98.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$99.6800 | Buy Now |
DISTI #
72V283L7-5PFGI8
|
Avnet Silica | 32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V (Alt: 72V283L7-5PFGI8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V283L7-5PFGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V283L7-5PFGI8
Renesas Electronics Corporation
32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Package Description | GREEN, PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | PNG80 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 5 ns | |
Additional Feature | IT CAN ALSO BE CONFIGURED AS 64K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 133.3 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 589824 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 72V283L7-5PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V283L7-5PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V283L7-5PFG8 | FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V283L7-5PFGI8 vs IDT72V283L7-5PFG8 |
72V283L7-5PFGI8 | TQFP-80, Reel | Integrated Device Technology Inc | 72V283L7-5PFGI8 vs 72V283L7-5PFGI8 |
IDT72V283L6PFG | FIFO, 32KX18, 4ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V283L7-5PFGI8 vs IDT72V283L6PFG |
72V283L6PFG | FIFO, 32KX18, 4ns, Synchronous, CMOS, PQFP80 | Renesas Electronics Corporation | 72V283L7-5PFGI8 vs 72V283L6PFG |
72V283L7-5PF8 | TQFP-80, Reel | Integrated Device Technology Inc | 72V283L7-5PFGI8 vs 72V283L7-5PF8 |
IDT72V283L6PFG8 | FIFO, 32KX18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V283L7-5PFGI8 vs IDT72V283L6PFG8 |
72V283L6PFG | FIFO, 32KX18, 4ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V283L7-5PFGI8 vs 72V283L6PFG |
IDT72V283L7-5PF | FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V283L7-5PFGI8 vs IDT72V283L7-5PF |
72V283L7-5PFG | FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V283L7-5PFGI8 vs 72V283L7-5PFG |
72V283L7-5PFI | TQFP-80, Tray | Integrated Device Technology Inc | 72V283L7-5PFGI8 vs 72V283L7-5PFI |