-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K x 9 DualSync FIFO, 3.3V, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72V851L10PFG-ND
|
DigiKey | IC FIFO SYNC 8KX9X2 6.5NS 64QFP Min Qty: 1 Lead time: 36 Weeks Container: Tray |
90 In Stock |
|
$63.7060 / $84.4200 | Buy Now |
DISTI #
72V851L10PFG
|
Avnet Americas | 8K x 9 DualSync FIFO, 3.3V - Trays (Alt: 72V851L10PFG) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$59.7789 / $68.2515 | Buy Now |
DISTI #
972-72V851L10PFG
|
Mouser Electronics | FIFO 3.3V DUAL 8K X 9 SYNCFIFO RoHS: Compliant | 90 |
|
$62.6600 / $83.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$61.1300 | Buy Now |
|
Renesas Electronics America | IC FIFO SYNC 8KX9X2 6.5NS 64QFP Min Qty: 1 Container: Tray | 90 |
|
$63.7060 / $84.4200 | Buy Now |
DISTI #
72V851L10PFG
|
Avnet Americas | 8K x 9 DualSync FIFO, 3.3V - Trays (Alt: 72V851L10PFG) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$59.7789 / $68.2515 | Buy Now |
DISTI #
72V851L10PFG
|
Avnet Americas | 8K x 9 DualSync FIFO, 3.3V - Trays (Alt: 72V851L10PFG) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$59.7789 / $68.2515 | Buy Now |
DISTI #
72V851L10PFG
|
Avnet Silica | 8K x 9 DualSync FIFO, 3.3V (Alt: 72V851L10PFG) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V851L10PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V851L10PFG
Renesas Electronics Corporation
8K x 9 DualSync FIFO, 3.3V, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PNG64 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 6.5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 73728 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |