-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2K x 2K TSI, 16 I/O at 2/4/8Mbps, 3.3V, CABGA168/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72V90823BCG-ND
|
DigiKey | IC MULTIPLEX 1 X 16:16 100CABGA Lead time: 99 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
72V90823BCG
|
Avnet Americas | 2K x 2K TSI, 16 I/O at 2/4/8Mbps, 3.3V - Bulk (Alt: 72V90823BCG) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72V90823BCG
|
Avnet Americas | 2K x 2K TSI, 16 I/O at 2/4/8Mbps, 3.3V - Bulk (Alt: 72V90823BCG) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72V90823BCG
|
Avnet Americas | 2K x 2K TSI, 16 I/O at 2/4/8Mbps, 3.3V - Bulk (Alt: 72V90823BCG) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72V90823BCG
|
Avnet Silica | 2K x 2K TSI, 16 I/O at 2/4/8Mbps, 3.3V (Alt: 72V90823BCG) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V90823BCG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V90823BCG
Renesas Electronics Corporation
2K x 2K TSI, 16 I/O at 2/4/8Mbps, 3.3V, CABGA168/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 100 | |
Manufacturer Package Code | BCG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for 72V90823BCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V90823BCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V90823PFG8 | Digital Time Switch, PQFP100 | Renesas Electronics Corporation | 72V90823BCG vs 72V90823PFG8 |
72V70200PF8 | Digital Time Switch, PQFP100 | Renesas Electronics Corporation | 72V90823BCG vs 72V70200PF8 |
72V70200PFG8 | Digital Time Switch, CMOS, PQFP100 | Renesas Electronics Corporation | 72V90823BCG vs 72V70200PFG8 |
72V70200PFG | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V, TQFP90/Tray | Renesas Electronics Corporation | 72V90823BCG vs 72V70200PFG |
72V70200PF | Digital Time Switch, PQFP100 | Renesas Electronics Corporation | 72V90823BCG vs 72V70200PF |
72V90823PQF | Digital Time Switch, PQFP100 | Renesas Electronics Corporation | 72V90823BCG vs 72V90823PQF |